Part Details for 1N827A/TR by Microchip Technology Inc
Overview of 1N827A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N827A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2418
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N827A/TR Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $6.3800 | Buy Now |
DISTI #
150-1N827A/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 130 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3800 | Buy Now |
DISTI #
1N827A/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N827A/TR) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.1400 / $6.8900 | Buy Now |
DISTI #
494-1N827A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$6.3800 | Order Now |
DISTI #
1N827A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.8100 / $6.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8600 / $6.4600 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0000 / $7.2400 | Buy Now |
DISTI #
1N827A/TR
|
Avnet Silica | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 (Alt: 1N827A/TR) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8600 / $6.4600 | Buy Now |
Part Details for 1N827A/TR
1N827A/TR CAD Models
1N827A/TR Part Data Attributes
|
1N827A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N827A/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Voltage Tol-Max | 4.84% |