Part Details for 1N827A-1E3/TR by Microchip Technology Inc
Overview of 1N827A-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N827A-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1893
|
Newark | 5.9V 7.5Ma 10 Ohms Lead-Free Temperature Compensated Tr Do-35 Rohs Compliant: Yes |Microchip 1N827A-1E3/TR RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5200 / $6.7700 | Buy Now |
DISTI #
150-1N827A-1E3/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 121 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7700 | Buy Now |
DISTI #
1N827A-1E3/TR
|
Avnet Americas | Diode Zener Single 6.2V 10% 0.5W 2-Pin DO-35 Bag - Tape and Reel (Alt: 1N827A-1E3/TR) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.5200 / $7.3000 | Buy Now |
DISTI #
579-1N827A-1E3/TR
|
Mouser Electronics | Zener Diodes 5.9V 7.5MA 10 Ohms Lead-Free Temperature Compensated TR | 0 |
|
$6.7700 | Order Now |
DISTI #
1N827A-1E3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.1600 / $7.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 121 Package Multiple: 1 | 0 |
|
$6.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $6.7500 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.3500 / $7.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2100 / $6.7500 | Buy Now |
Part Details for 1N827A-1E3/TR
1N827A-1E3/TR CAD Models
1N827A-1E3/TR Part Data Attributes
|
1N827A-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N827A-1E3/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for 1N827A-1E3/TR
This table gives cross-reference parts and alternative options found for 1N827A-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N827A-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N827A-1E3TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N827A-1E3/TR vs 1N827A-1E3TR |
1N827A-1TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N827A-1E3/TR vs 1N827A-1TR |