Datasheets
1N914-AP by:

Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2

Part Details for 1N914-AP by Micro Commercial Components

Overview of 1N914-AP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Electronic Manufacturing Communication and Networking

Part Details for 1N914-AP

1N914-AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N914-AP Part Data Attributes

1N914-AP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
1N914-AP Micro Commercial Components Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code DO-35
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N914-AP

This table gives cross-reference parts and alternative options found for 1N914-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N914-GT3 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N914-AP vs 1N914-GT3
1N914BT/R DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors 1N914-AP vs 1N914BT/R
1N914TR High Conductance Fast Diode, 10000-REEL onsemi 1N914-AP vs 1N914TR
1N914153 DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode NXP Semiconductors 1N914-AP vs 1N914153
1N914 Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N914-AP vs 1N914
JAN1N914 Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N914-AP vs JAN1N914
1N914_T50A High Conductance Fast Diode, AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH, 5000/AMMO Fairchild Semiconductor Corporation 1N914-AP vs 1N914_T50A
1N914B 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 Texas Instruments 1N914-AP vs 1N914B
1N914-13 Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35 Diodes Incorporated 1N914-AP vs 1N914-13
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Dionics Inc 1N914-AP vs 1N914
Part Number Description Manufacturer Compare
1N914B Rectifier Diode, 4 Element, 0.2A, Silicon, PLASTIC, CASE ER-4, 8 PIN Transitron Electronic Corp 1N914-AP vs 1N914B
1N914B-TP Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N914-AP vs 1N914B-TP
1N914-TP Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N914-AP vs 1N914-TP
1N914B-BP Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N914-AP vs 1N914B-BP
1N914-BP Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N914-AP vs 1N914-BP
1N914.T50R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N914-AP vs 1N914.T50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N914-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N914-AP by Micro Commercial Components

  • Please alert me when 1N914-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N914-AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N914-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N914-AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N914-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N914-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: