Part Details for 1N914 by Renesas Electronics Corporation
Overview of 1N914 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N914
1N914 CAD Models
1N914 Part Data Attributes:
|
1N914
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
1N914
Renesas Electronics Corporation
1N914
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown |
Alternate Parts for 1N914
This table gives cross-reference parts and alternative options found for 1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Raytheon Semiconductor | 1N914 vs 1N914B |
1N914B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Microsemi Corporation | 1N914 vs 1N914B |
1N914B | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N914 vs 1N914B |