Part Details for 1N914B by National Semiconductor Corporation
Overview of 1N914B by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for 1N914B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 644 |
|
RFQ | ||
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 375 |
|
$0.0275 / $0.0330 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 22979 |
|
$0.0560 / $0.3200 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 12064 |
|
$0.0989 / $0.5650 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 3463 |
|
$0.1600 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7264 |
|
RFQ |
Part Details for 1N914B
1N914B CAD Models
1N914B Part Data Attributes
|
1N914B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N914B
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |