-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5623
|
Newark | Diode, Small Signal, 75V, Sod-523F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:-, Diode Case Style:Sod-523Frohs Compliant: Yes |Onsemi 1N914BWT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 98271 |
|
$0.0450 / $0.1630 | Buy Now |
DISTI #
08AK7794
|
Newark | Small Signal Diode/Reel |Onsemi 1N914BWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12368 |
|
$0.0220 | Buy Now |
DISTI #
28AC6700
|
Newark | 100V 4.0Ns Comp Rohs Compliant: Yes |Onsemi 1N914BWT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
10N0144
|
Newark | Small Signal Diode, Single, 75 V, 1 V, 4 Ns |Onsemi 1N914BWT Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
1N914BWTCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD523F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
119947 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
1N914BWT
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin SOD-523F T/R - Tape and Reel (Alt: 1N914BWT) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 720002728561 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
1N914BWT
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin SOD-523F T/R - Tape and Reel (Alt: 1N914BWT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0143 / $0.0171 | Buy Now |
DISTI #
08AK7794
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin SOD-523F T/R - Product that comes on tape, but is not reeled (Alt: 08AK7794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 12368 Partner Stock |
|
$0.0520 / $0.1600 | Buy Now |
DISTI #
512-1N914BWT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SINGLE JUNC. 100V 4.0NS COMP RoHS: Compliant | 753994 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
73928712
|
RS | Diode, high conductance, fast switching, MLS 1, 300mA, 75V, SOD523 | ON Semiconductor 1N914BWT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0190 / $0.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N914BWT
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N914BWT
onsemi
Small Signal Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |