Part Details for 1N935A-1 by Microchip Technology Inc
Overview of 1N935A-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N935A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1907
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N935A-1 Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $4.8000 | Buy Now |
DISTI #
150-1N935A-1-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 171 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
1N935A-1
|
Avnet Americas | Diode Zener Single 9V 0.5W 2-Pin DO-35 - Bulk (Alt: 1N935A-1) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $5.1800 | Buy Now |
DISTI #
579-1N935A-1
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$4.8000 | Order Now |
DISTI #
1N935A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
213 Alternates Available |
|
$5.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 171 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | 213 Factory Stock |
|
$5.0300 / $7.3400 | Buy Now | |
DISTI #
1N935A-1
|
Avnet Americas | Diode Zener Single 9V 0.5W 2-Pin DO-35 - Bulk (Alt: 1N935A-1) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $5.1800 | Buy Now |
|
Ameya Holding Limited | 50 |
|
RFQ | ||
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 67 Package Multiple: 1 | 0 |
|
$4.5000 / $5.4300 | Buy Now |
Part Details for 1N935A-1
1N935A-1 CAD Models
1N935A-1 Part Data Attributes:
|
1N935A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N935A-1
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N935A-1
This table gives cross-reference parts and alternative options found for 1N935A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N935A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N935A-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N935A-1 vs JANTXV1N935A-1 |
JAN1N935A-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N935A-1 vs JAN1N935A-1 |