Part Details for 1N935BUR-1/TR by Microchip Technology Inc
Overview of 1N935BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N935BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1136
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip 1N935BUR-1/TR Min Qty: 223 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.6800 | Buy Now |
DISTI #
150-1N935BUR-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 223 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6800 | Buy Now |
DISTI #
1N935BUR-1/TR
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: 1N935BUR-1/TR) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.9700 | Buy Now |
DISTI #
494-1N935BUR-1/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$3.6800 | Order Now |
DISTI #
1N935BUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3800 / $4.3100 | Buy Now | |
DISTI #
1N935BUR-1/TR
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: 1N935BUR-1/TR) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.9700 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 88 Package Multiple: 1 | 0 |
|
$3.4600 / $4.1800 | Buy Now |
|
Master Electronics | 0 |
|
$3.3800 / $4.3100 | Buy Now |
Part Details for 1N935BUR-1/TR
1N935BUR-1/TR CAD Models
1N935BUR-1/TR Part Data Attributes:
|
1N935BUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N935BUR-1/TR
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% |