Diodes
1N936A
Description: Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N936A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N936A by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 92
  • 1 $10.0800
  • 4 $6.5520
  • 9 $5.0400
  • 26 $4.7043
  • 55 $4.3677
$4.3677 / $10.0800 Buy Now
Quest Components Zener Diode, Two Terminal, 9 Volt, 5%, DO-7 73
  • 1 $13.5000
  • 4 $6.7500
  • 31 $6.3000
$6.3000 / $13.5000 Buy Now

CAD Models for 1N936A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N936A by Microsemi Corporation

1N936A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.45 mV/°C
Voltage Tol-Max
5%
Want to compare parts?
  1. 1N936A
    Microsemi Corporation
    Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N936A

This table gives cross-reference parts and alternative options found for 1N936A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N936A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N936AE3 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs 1N936AE3
JANTXV1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs JANTXV1N936A
1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN International Semiconductor Inc 1N936A vs 1N936A
1N936A-TR Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N936A vs 1N936A-TR
1N936A 9V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N936A vs 1N936A
1N936A 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N936A vs 1N936A
JAN1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs JAN1N936A
JANTX1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs JANTX1N936A
Part Number Description Manufacturer Compare
JANTX1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs JANTX1N936A
JANTXV1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs JANTXV1N936A
JAN1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs JAN1N936A
1N936A 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N936A vs 1N936A
1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc 1N936A vs 1N936A
1N936A 9V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N936A vs 1N936A
1N936AE3 Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N936A vs 1N936AE3
1N936A Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN International Semiconductor Inc 1N936A vs 1N936A

Related Parts for 1N936A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N936A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N936A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N936A would you like to use for your alert(s)?
  • Please alert me when 1N936A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N936A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N936A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N936A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N936A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N936A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: