Part Details for 1N939B by Codi Semiconductor Inc
Overview of 1N939B by Codi Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N939B
1N939B CAD Models
1N939B Part Data Attributes
|
1N939B
Codi Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N939B
Codi Semiconductor Inc
Zener Diode, 9V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N939B
This table gives cross-reference parts and alternative options found for 1N939B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N939B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH936B-VIAL | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH936B-VIAL |
RCH936A-VIAL | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs RCH936A-VIAL |
CH936A-WAFFLE | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH936A-WAFFLE |
CH937A-WAFFLE | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH937A-WAFFLE |
RCH937B-VIAL | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs RCH937B-VIAL |
CH939A-VIAL | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH939A-VIAL |
CH939A-WAFFLE | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH939A-WAFFLE |
CH935-WAFFLE | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH935-WAFFLE |
CH935A-WAFFLE | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs CH935A-WAFFLE |
RCH939A-WAFFLE | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | 1N939B vs RCH939A-WAFFLE |