Part Details for 1N939B by Digitron Semiconductors
Overview of 1N939B by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N939B
1N939B CAD Models
1N939B Part Data Attributes
|
1N939B
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N939B
Digitron Semiconductors
Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.005; Package: DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.045 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N939B
This table gives cross-reference parts and alternative options found for 1N939B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N939B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N940B-HR | Zener Diode | Digitron Semiconductors | 1N939B vs 1N940B-HR |
1N935-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N935-PBF |
1N935B-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N935B-PBF |
1N936A-HR | Zener Diode | Digitron Semiconductors | 1N939B vs 1N936A-HR |
1N937A-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N937A-PBF |
1N936A-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N936A-PBF |
1N938B-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N938B-PBF |
1N935B-HR | Zener Diode | Digitron Semiconductors | 1N939B vs 1N935B-HR |
1N940B-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N940B-PBF |
1N938-PBF | Zener Diode | Digitron Semiconductors | 1N939B vs 1N938-PBF |