There are no models available for this part yet.
Overview of 1N941B/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N941B/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2473
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N941B/TR RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $4.8000 | Buy Now | |
DISTI #
150-1N941B/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 171 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 | Buy Now | |
DISTI #
1N941B/TR
|
Avnet Americas | Diode Zener Single 11.7V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N941B/TR) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6400 / $5.1800 | Buy Now | |
DISTI #
494-1N941B/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$4.8000 / $5.1800 | Order Now | |
DISTI #
1N941B/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $4.8500 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 67 Package Multiple: 1 | 0 |
|
$4.5000 / $5.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.3900 / $4.8500 | Buy Now |
CAD Models for 1N941B/TR by Microchip Technology Inc
Part Data Attributes for 1N941B/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|