Part Details for 1N942 by Microchip Technology Inc
Overview of 1N942 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1N942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0571
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N942 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $16.1300 | Buy Now |
DISTI #
1N942-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1301 | Buy Now |
DISTI #
1N942
|
Avnet Americas | Diode Zener Single 11.7V 5% 0.5W 2-Pin Axial DO-7 - Bulk (Alt: 1N942) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5200 / $17.3700 | Buy Now |
DISTI #
494-1N942
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 13 |
|
$16.1300 / $17.3700 | Buy Now |
DISTI #
1N942
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
44 Alternates Available |
|
$17.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4200 / $32.2900 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1500 / $17.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4200 / $32.2900 | Buy Now |
Part Details for 1N942
1N942 CAD Models
1N942 Part Data Attributes
|
1N942
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N942
Microchip Technology Inc
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.585 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N942
This table gives cross-reference parts and alternative options found for 1N942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N942E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | 1N942 vs 1N942E3 |
1N942TR | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | 1N942 vs 1N942TR |