Diodes
1N960B
Description: Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N960B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1N960B by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 43 In Stock
  • 1 $4.3300
  • 25 $2.9500
  • 50 $2.3800
  • 100 $1.4900
$1.4900 / $4.3300 Buy Now

CAD Models for 1N960B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N960B by Diodes Incorporated

1N960B
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7.5 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
14 mA
Want to compare parts?
  1. 1N960B
    Diodes Incorporated
    Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Related Parts for 1N960B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N960B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N960B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N960B would you like to use for your alert(s)?
  • Please alert me when 1N960B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N960B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N960B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N960B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N960B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N960B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: