Diodes
1N960B
Description: Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N960B by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1N960B by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 9.1 Volt, 5%, DO-204AA 5
  • 1 $3.8475
  • 4 $2.5650
$2.5650 / $3.8475 Buy Now
Rochester Electronics 1N960 - Zener Diode, 9.1V, 5%, 0.5W, Unidirectional, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 14869
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now

CAD Models for 1N960B by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N960B by Fairchild Semiconductor Corporation

1N960B
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7.5 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
14 mA
Want to compare parts?
  1. 1N960B
    Fairchild Semiconductor Corporation
    Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N960B

This table gives cross-reference parts and alternative options found for 1N960B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N960B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N960A Zener Diode, 9.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N960B vs 1N960A
1N5239BHX Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N5239BHX
1N960BHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N960BHL
1N5239BVE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N5239BVE
1N960B-1E3/TR Zener Diode, 9.1V V(Z), 5%, 0.5W, Microsemi Corporation 1N960B vs 1N960B-1E3/TR
1N5239BFV Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N5239BFV
1N960BHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N960BHE
1N5239BHG Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N5239BHG
1N960BHF Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N960B vs 1N960BHF
1N960BBK Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N960B vs 1N960BBK
Part Number Description Manufacturer Compare
1N5239A 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N960B vs 1N5239A
CDLL5239A Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N960B vs CDLL5239A
MQ1N5239CE3TR-1 Zener Diode, 9.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N960B vs MQ1N5239CE3TR-1
MQ1N5239AE3-1 Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N960B vs MQ1N5239AE3-1
1N5239ATR Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N960B vs 1N5239ATR
MX1N5239-1TR Zener Diode, 9.1V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N960B vs MX1N5239-1TR
MX1N5239A-1E3 Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N960B vs MX1N5239A-1E3
MX1N5239DUR-1E3 Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N960B vs MX1N5239DUR-1E3
CMHZ4696TR Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp 1N960B vs CMHZ4696TR
1N5239A-1TR Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N960B vs 1N5239A-1TR

Related Parts for 1N960B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N960B by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N960B by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N960B would you like to use for your alert(s)?
  • Please alert me when 1N960B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N960B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N960B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N960B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N960B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N960B by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: