Part Details for 1N960B by Microchip Technology Inc
Overview of 1N960B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N960B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1149
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N960B RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
1N960BMS-ND
|
DigiKey | DIODE ZENER Min Qty: 455 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
1N960B
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N960B) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $1.9300 | Buy Now |
DISTI #
1N960B/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N960B/TR) RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.1200 | Buy Now |
DISTI #
494-1N960B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 336 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
1N960B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
267 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 267 Factory Stock |
|
$1.8900 / $2.7500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 267 Factory Stock |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for 1N960B
1N960B CAD Models
1N960B Part Data Attributes
|
1N960B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N960B
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |