Part Details for 1N960B by NTE Electronics Inc
Overview of 1N960B by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N960B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C7895
|
Newark | Zener Diode 9.1V 5% 1/2 Watt Do-35 Case Rohs Compliant: No |Nte Electronics 1N960B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-1N960B-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO35 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
181 In Stock |
|
$0.1070 / $0.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
932 In Stock |
|
$0.1063 / $0.1594 | Buy Now |
|
Master Electronics | RoHS: Compliant |
932 In Stock |
|
$0.1063 / $0.1594 | Buy Now |
Part Details for 1N960B
1N960B CAD Models
1N960B Part Data Attributes
|
1N960B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N960B
NTE Electronics Inc
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 6.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |