There are no models available for this part yet.
Overview of 1N960B by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N960B by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Zener Diode, Two Terminal, 9.1 Volt, 5%, DO-204AA | 2388 |
|
$1.9238 / $3.8475 | Buy Now |
CAD Models for 1N960B by Texas Instruments
Part Data Attributes for 1N960B by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-GALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
14 mA
|
Alternate Parts for 1N960B
This table gives cross-reference parts and alternative options found for 1N960B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N960B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N960A | Zener Diode, 9.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N960B vs 1N960A |
1N5239BHX | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N5239BHX |
1N960BHL | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N960BHL |
1N5239BVE | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N5239BVE |
1N960B-1E3/TR | Zener Diode, 9.1V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N960B vs 1N960B-1E3/TR |
1N5239BFV | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N5239BFV |
1N960BHE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N960BHE |
1N5239BHG | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N5239BHG |
1N960BHF | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N960B vs 1N960BHF |
1N960BBK | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N960B vs 1N960BBK |