Datasheets
1N961B by:

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for 1N961B by MACOM

Overview of 1N961B by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N961B

1N961B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N961B Part Data Attributes

1N961B MACOM
Buy Now Datasheet
Compare Parts:
1N961B MACOM Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 12.5 mA

Alternate Parts for 1N961B

This table gives cross-reference parts and alternative options found for 1N961B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N961B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N961B-1TR Zener Diode Microsemi Corporation 1N961B vs 1N961B-1TR
1N961BVG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BVG
1N961BT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-85
1N961B Zener Diode, 10V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N961B vs 1N961B
1N961BT-10A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-10A
1N961B Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N961B vs 1N961B
JANTX1N961B Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N961B vs JANTX1N961B
1N961B Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N961B vs 1N961B
1N961B-1 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N961B vs 1N961B-1
1N961BT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BT-11Y
Part Number Description Manufacturer Compare
1N961BT-11A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-11A
1N961BT-72 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-72
JAN1N961B-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, DO-35, 2 PIN Defense Logistics Agency 1N961B vs JAN1N961B-1
1N961BT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-85
1N961BE3TR Zener Diode, 10V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N961B vs 1N961BE3TR
1N961BD7 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional Microsemi Corporation 1N961B vs 1N961BD7
1N961B/TR Zener Diode Microchip Technology Inc 1N961B vs 1N961B/TR
1N961BT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-12A
1N961BT-84 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-84
1N961B Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N961B vs 1N961B

1N961B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N961B by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N961B by MACOM

  • Please alert me when 1N961B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N961B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N961B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N961B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N961B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N961B by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: