1N961B
Description: 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N961B by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N961B by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1N961B
Avnet Americas Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N961B) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 77746 Partner Stock
  • 110 $3.3892
  • 120 $3.2976
  • 230 $3.2060
  • 550 $3.1144
  • 1,100 $3.0228
  • 5,500 $2.9312
  • 11,000 $2.8396
$2.8396 / $3.3892 Buy Now

CAD Models for 1N961B by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N961B by onsemi

1N961B
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8.5 Ω
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. 1N961B
    onsemi
    10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N961B

This table gives cross-reference parts and alternative options found for 1N961B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N961B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N961B Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N961B vs JAN1N961B
1N961BT-80 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-80
1N961BRR1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N961B vs 1N961BRR1
1N961BHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BHE
JAN1N961B-1 Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N961B vs JAN1N961B-1
1N961BHO Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BHO
1N961BRL Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N961B vs 1N961BRL
1N961BVE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BVE
1N961BT-87 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-87
1N961B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N961B vs 1N961B
Part Number Description Manufacturer Compare
1N961BHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BHX
1N961B Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N961B vs 1N961B
1N961B Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N961B vs 1N961B
1N961BVC Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BVC
1N961BT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N961B vs 1N961BT-77
1N961BVG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N961B vs 1N961BVG
JAN1N961B-1 Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N961B vs JAN1N961B-1
1N961B-1/TR Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N961B vs 1N961B-1/TR
1N961B-AP Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N961B vs 1N961B-AP
1N961B(DO7) Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N961B vs 1N961B(DO7)

Related Parts for 1N961B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N961B by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N961B by onsemi

Select Manufacturer
Which Manufacturer of 1N961B would you like to use for your alert(s)?
  • Please alert me when 1N961B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N961B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N961B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N961B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N961B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N961B by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: