Part Details for 1N961BTR by Microchip Technology Inc
Overview of 1N961BTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N961BTR
1N961BTR CAD Models
1N961BTR Part Data Attributes
|
1N961BTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N961BTR
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8.5 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 7.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1N961BTR
This table gives cross-reference parts and alternative options found for 1N961BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N961BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N961BVE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N961BTR vs 1N961BVE |
1N961B-1E3 | Zener Diode | Microsemi Corporation | 1N961BTR vs 1N961B-1E3 |
1N961BT-16A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N961BTR vs 1N961BT-16A |
1N961B-T | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional | Diodes Incorporated | 1N961BTR vs 1N961B-T |
1N961BHE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N961BTR vs 1N961BHE |
1N961BHX | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N961BTR vs 1N961BHX |
1N961BT-11A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N961BTR vs 1N961BT-11A |
1N961B-AP | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N961BTR vs 1N961B-AP |
1N961BE3TR | Zener Diode, 10V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N961BTR vs 1N961BE3TR |
1N961B-1E3/TR | Zener Diode, 10V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N961BTR vs 1N961B-1E3/TR |