Diodes
1N969B
Description: Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N969B by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N969B by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 1N969 - Zener Diode, 22V, 5%, 0.4W, Unidirectional, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 168946
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now

CAD Models for 1N969B by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N969B by Fairchild Semiconductor Corporation

1N969B
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5.6 mA
Want to compare parts?
  1. 1N969B
    Fairchild Semiconductor Corporation
    Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N969B

This table gives cross-reference parts and alternative options found for 1N969B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N968BHS Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N968BHS
1N5251C-35 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B vs 1N5251C-35
1N970 Zener Diode, 24V V(Z), 20%, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N970
1N969BHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N969BHX
1N5251AT-84 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N5251AT-84
1N970A-1E3/TR Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N969B vs 1N970A-1E3/TR
1N969A Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N969B vs 1N969A
1N969BT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N969BT-80A
1N968AE3/TR Zener Diode, 20V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N969B vs 1N968AE3/TR
1N5251AT-87Y Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N5251AT-87Y
Part Number Description Manufacturer Compare
1N970T-80A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N970T-80A
1N6009TR Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969B vs 1N6009TR
1N5252D-35T/R Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B vs 1N5252D-35T/R
MV1N5745-1TR Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969B vs MV1N5745-1TR
MSP1N6009-1E3TR Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969B vs MSP1N6009-1E3TR
1N968BVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N968BVH
1N969AE3/TR Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N969B vs 1N969AE3/TR
1N968BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N968BT-87Y
1N969BT-10 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N969BT-10
1N969BVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N969BVH

Related Parts for 1N969B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N969B by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N969B by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N969B would you like to use for your alert(s)?
  • Please alert me when 1N969B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N969B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N969B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N969B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N969B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N969B by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: