Part Details for 1N982B-1 by Njs
Overview of 1N982B-1 by Njs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N982B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 75V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL, DO-204AH | 210 |
|
$2.0300 / $4.3500 | Buy Now |