Part Details for 1N987B by Microchip Technology Inc
Overview of 1N987B by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N987B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2484
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N987B Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $4.6700 | Buy Now |
DISTI #
1N987B
|
Avnet Americas | Diode Zener Single 120V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N987B) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $5.0200 | Buy Now |
DISTI #
1N987B/TR
|
Avnet Americas | Diode Zener Single 120V 5% 0.5W 2-Pin DO-35 - Tape and Reel (Alt: 1N987B/TR) RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6500 / $5.1900 | Buy Now |
DISTI #
1N987B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $7.1800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9300 / $7.1800 | Buy Now |
Part Details for 1N987B
1N987B CAD Models
1N987B Part Data Attributes
|
1N987B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N987B
Microchip Technology Inc
Zener Diode, 120V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACAKGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 4500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 120 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 91.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 132 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |