There are no models available for this part yet.
Overview of 1NT01L-7940 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7940BRMZ | Analog Devices | 100 KSPS, 14_bit ADC Mirco Soi | |
AD7940BRJZ-REEL7 | Analog Devices | 100 KSPS, 14_bit ADC Sot 23 Pk | |
AD7940BRMZ-REEL7 | Analog Devices | 00 KSPS, 14_bit ADC Mirco Soic |
Price & Stock for 1NT01L-7940 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S119700458197
|
Chip1Stop | Thermostat RoHS: Compliant | 24 |
|
$3.4600 | Buy Now |
CAD Models for 1NT01L-7940 by Sensata Circuit Breakers
Part Data Attributes for 1NT01L-7940 by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Package Description
|
PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Body Height
|
13.2 mm
|
Body Length or Diameter
|
18.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Surface Mount
|
NO
|
Termination Type
|
LUG
|