Part Details for 1NT01L-7941 by Sensata Circuit Breakers
Overview of 1NT01L-7941 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Healthcare
Medical Imaging
Part Details for 1NT01L-7941
1NT01L-7941 CAD Models
1NT01L-7941 Part Data Attributes
|
1NT01L-7941
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
1NT01L-7941
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
Body Height | 13.2 mm | |
Body Length or Diameter | 18.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Termination Type | LUG |