1NT01L-7951
Description: Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount, PACKAGE-2

Overview of 1NT01L-7951 by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
87951AYILF Renesas Electronics Corporation Low Skew, 1-to-9 Differential-to-LVCMOS/LVTTL Zero Delay Buffer
R8A77951BN Renesas Electronics Corporation R-Car H3Ne / H3Ne-1.7G High-end Automotive System-on-Chip (SoC) for In-vehicle Infotainment and Integrated Cockpit

Price & Stock for 1NT01L-7951 by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # C1S119700458346
Chip1Stop Thermostat RoHS: Compliant 30
  • 1,000 $3.7600
$3.7600 Buy Now

CAD Models for 1NT01L-7951 by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1NT01L-7951 by Sensata Circuit Breakers

1NT01L-7951
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Package Description
PACKAGE-2
Reach Compliance Code
compliant
Body Height
13.2 mm
Body Length or Diameter
18.5 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Shape/Style
ROUND
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Surface Mount
NO
Termination Type
LUG
Want to compare parts?
  1. 1NT01L-7951
    Sensata Circuit Breakers
    Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount, PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1NT01L-7951 by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1NT01L-7951 by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of 1NT01L-7951 would you like to use for your alert(s)?
  • Please alert me when 1NT01L-7951 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1NT01L-7951 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1NT01L-7951 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1NT01L-7951 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1NT01L-7951.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1NT01L-7951 by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: