Part Details for 1P00-2000-KR by 3M Interconnect
Overview of 1P00-2000-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P00-2000-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111558416
|
Avnet Americas | Micro TCA Connectors MICRO TCA AMC CARD CONN WITHOUT POST - Bulk (Alt: 05111558416) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1P00-2000-KR
|
Mouser Electronics | Micro TCA Connectors MICRO TCA AMC CARD CONN WITHOUT POST RoHS: Compliant | 0 |
|
$14.8000 | Order Now |
Part Details for 1P00-2000-KR
1P00-2000-KR CAD Models
1P00-2000-KR Part Data Attributes
|
1P00-2000-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1P00-2000-KR
3M Interconnect
Card Edge Connector, 170 Contact(s), 2 Row(s), Female, Straight, 0.03 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.508 inch | |
Body Length | 2.949 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.03 inch | |
Mating Contact Row Spacing | 0.037 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 170 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1P00-2000-KR
This table gives cross-reference parts and alternative options found for 1P00-2000-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P00-2000-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1P00-2000-KR | 170 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 1P00-2000-KR vs 1P00-2000-KR |