There are no models available for this part yet.
Overview of 1P18U1/30 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1P18U1/30 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1366
|
Newark | Busbar,1 Phase,18Sqmm, pin Type |Altech 1P18U1/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $27.4400 | Buy Now | |
DISTI #
1P18U1/30-ND
|
DigiKey | BUSBAR 1PH18SQMM TYPE 30LUGS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0600 | Buy Now | |
DISTI #
845-1P18U130
|
Mouser Electronics | Circuit Breaker Accessories Busbar,1 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$20.0300 / $24.3200 | Order Now | |
DISTI #
71146296
|
RS | Busbar, 1-Phase, Std. Spacing, 18 mm for 80A, 30 Pins, 529.5 mm, UL508 | Altech Corp 1P18U1/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0200 / $20.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.3600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9700 / $22.4600 | Buy Now | ||
DISTI #
10104657
|
TestEquity LLC | Altech 1P18U1/30 Busbar, 18mm2/80A, 30 Lugs, 1 Phase Series | 0 |
|
$24.5300 | Buy Now |