Part Details for 1P18U1H/18 by Altech Corporation
Overview of 1P18U1H/18 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1P18U1H/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1408
|
Newark | Busbar,1 Phase+1/2Pole,18Sqmm, |Altech 1P18U1H/18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $26.6900 | Buy Now |
DISTI #
1P18U1H/18-ND
|
DigiKey | BUSBAR 1PH+1/2P18SQMM PIN TYPE18 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3200 | Buy Now |
DISTI #
845-1P18U1H18
|
Mouser Electronics | Circuit Breaker Accessories Busbar,1 Phase+1/2pole,18sqmm, RoHS: Compliant | 0 |
|
$19.0600 / $23.6600 | Order Now |
DISTI #
71146333
|
RS | Busbar, 1-Phase, 1/2-Pole Spacing, 18 mm for 80A, 18 Pins, 471 mm, UL508 | Altech Corp 1P18U1H/18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5800 / $19.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5000 / $21.8500 | Buy Now |
DISTI #
10101182
|
TestEquity LLC | Altech 1P18U1H/18 Busbar, 18mm2/80A, PIN, 18 Lugs, 1 Phase Series | 0 |
|
$23.8700 | Buy Now |