Part Details for 1PCFD3AHGN-000 by Honeywell Sensing and Control
Overview of 1PCFD3AHGN-000 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1PCFD3AHGN-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5671
|
Newark | Proximity Switch |Honeywell 1PCFD3AHGN-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,457.5300 / $5,888.3900 | Buy Now |
DISTI #
480-1PCFD3AHGN-000-ND
|
DigiKey | 1PCFD3AHGN-000 Min Qty: 5 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,308.5760 | Buy Now |
DISTI #
785-1PCFD3AHGN-000
|
Mouser Electronics | Proximity Sensors HAPS PROXIMITY SENSOR | 0 |
|
$4,957.8100 | Order Now |
DISTI #
72408353
|
RS | Proximity Switch, Aero Prox Platform | Honeywell 1PCFD3AHGN-000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6,883.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,266.3900 / $8,347.8700 | Buy Now |
DISTI #
1PCFD3AHGN-000
|
TTI | Proximity Sensors HAPS PROXIMITY SENSOR Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,371.6600 / $4,459.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4,266.3900 / $8,347.8700 | Buy Now |
Part Details for 1PCFD3AHGN-000
1PCFD3AHGN-000 CAD Models
1PCFD3AHGN-000 Part Data Attributes
|
1PCFD3AHGN-000
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1PCFD3AHGN-000
Honeywell Sensing and Control
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 38.38 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 12 V | |
Termination Type | WIRE |