Part Details for 1PGSMA4747HR3G by Taiwan Semiconductor
Overview of 1PGSMA4747HR3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1PGSMA4747HR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PGSMA4747HR3GCT-ND
|
DigiKey | DIODE ZENER 20V 1.25W DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.2024 / $0.4400 | Buy Now |
DISTI #
1PGSMA4747HR3G
|
Avnet Americas | Diode Zener Single 20V 5% 1.25W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: 1PGSMA4747HR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
1PGSMA4747HR3G
|
Avnet Americas | Diode Zener Single 20V 5% 1.25W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: 1PGSMA4747HR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for 1PGSMA4747HR3G
1PGSMA4747HR3G CAD Models
1PGSMA4747HR3G Part Data Attributes:
|
1PGSMA4747HR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMA4747HR3G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1PGSMA4747HR3G
This table gives cross-reference parts and alternative options found for 1PGSMA4747HR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMA4747HR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMA4747HF3G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4747HR3G vs 1PGSMA4747HF3G |
1PGSMA4747H | Zener Diode, | Taiwan Semiconductor | 1PGSMA4747HR3G vs 1PGSMA4747H |
1PGSMA4747 | Zener Diode, | Taiwan Semiconductor | 1PGSMA4747HR3G vs 1PGSMA4747 |
1PGSMA4747HF2G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4747HR3G vs 1PGSMA4747HF2G |
1PGSMA4747HM2G | Zener Diode, | Taiwan Semiconductor | 1PGSMA4747HR3G vs 1PGSMA4747HM2G |