There are no models available for this part yet.
Overview of 1PGSMB5953H by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1PGSMB5953H by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-1PGSMB5953HTR-ND
|
DigiKey | DIODE ZENER 150V 3W DO214AA Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1068 / $0.1337 | Buy Now | |
DISTI #
1PGSMB5953H
|
Avnet Americas | Diode Zener Single 150V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1PGSMB5953H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1013 | Buy Now | |
DISTI #
821-1PGSMB5953H
|
Mouser Electronics | Zener Diodes 3000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1302 | Buy Now | ||
DISTI #
1PGSMB5953H
|
EBV Elektronik | (Alt: 1PGSMB5953H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1PGSMB5953H by Taiwan Semiconductor
Part Data Attributes for 1PGSMB5953H by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
600 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
6000 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
150 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
114 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for 1PGSMB5953H
This table gives cross-reference parts and alternative options found for 1PGSMB5953H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMB5953H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5953HR5G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5953H vs 1SMB5953HR5G |
1PGSMB5953R5G | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5953H vs 1PGSMB5953R5G |
1PGSMB5953M4G | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5953H vs 1PGSMB5953M4G |
1PGSMB5953HR5G | Zener Diode | Taiwan Semiconductor | 1PGSMB5953H vs 1PGSMB5953HR5G |
1SMB5953HR4 | Zener Diode, 150V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5953H vs 1SMB5953HR4 |
1PGSMB5953HR4G | Zener Diode | Taiwan Semiconductor | 1PGSMB5953H vs 1PGSMB5953HR4G |
1SMB5953HR4G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5953H vs 1SMB5953HR4G |
1SMB5953M4 | Zener Diode, 150V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5953H vs 1SMB5953M4 |
1SMB5953HM4 | Zener Diode, 150V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5953H vs 1SMB5953HM4 |
1SMB5953HM4G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5953H vs 1SMB5953HM4G |