Part Details for 1PGSMC5351 by Taiwan Semiconductor
Overview of 1PGSMC5351 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1PGSMC5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1PGSMC5351TR-ND
|
DigiKey | DO-214AB (SMC), 5000MW, 5%, ZENE Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2165 / $0.2493 | Buy Now |
DISTI #
1PGSMC5351
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1PGSMC5351) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2286 / $0.2494 | Buy Now |
DISTI #
821-1PGSMC5351
|
Mouser Electronics | Zener Diodes 5000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.2160 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2670 | Buy Now |
DISTI #
1PGSMC5351
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1PGSMC5351) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2286 / $0.2494 | Buy Now |
DISTI #
1PGSMC5351
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1PGSMC5351) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2286 / $0.2494 | Buy Now |
Part Details for 1PGSMC5351
1PGSMC5351 CAD Models
1PGSMC5351 Part Data Attributes
|
1PGSMC5351
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMC5351
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |