Part Details for 1PGSMC5352HM6G by Taiwan Semiconductor
Overview of 1PGSMC5352HM6G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1PGSMC5352HM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PGSMC5352HM6G
|
Avnet Americas | Diode Zener Single 15V 5% 5W 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 1PGSMC5352HM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1PGSMC5352HM6G
|
Avnet Americas | Diode Zener Single 15V 5% 5W 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 1PGSMC5352HM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1PGSMC5352HM6G
|
Avnet Americas | Diode Zener Single 15V 5% 5W 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 1PGSMC5352HM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 1PGSMC5352HM6G
1PGSMC5352HM6G CAD Models
1PGSMC5352HM6G Part Data Attributes
|
1PGSMC5352HM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMC5352HM6G
Taiwan Semiconductor
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-06-03 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1PGSMC5352HM6G
This table gives cross-reference parts and alternative options found for 1PGSMC5352HM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMC5352HM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z5SMB5353B | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taitron Components Inc | 1PGSMC5352HM6G vs Z5SMB5353B |
ACZRC5352B-G | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Comchip Technology Corporation Ltd | 1PGSMC5352HM6G vs ACZRC5352B-G |
ACZRC5353B-G | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Comchip Technology Corporation Ltd | 1PGSMC5352HM6G vs ACZRC5353B-G |
1PGSMC5352HR7G | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5352HM6G vs 1PGSMC5352HR7G |
1PGSMC5353HR6G | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5352HM6G vs 1PGSMC5353HR6G |
1PGSMC5353HM6G | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5352HM6G vs 1PGSMC5353HM6G |