Part Details for 1PGSMC5358H by Taiwan Semiconductor
Overview of 1PGSMC5358H by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PGSMC5358H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1PGSMC5358HCT-ND
|
DigiKey | DIODE ZENER 22V 5W DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2165 / $0.6600 | Buy Now |
DISTI #
1PGSMC5358H
|
Avnet Americas | Diode Zener Single 22V 5% 5W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1PGSMC5358H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2286 / $0.2494 | Buy Now |
DISTI #
821-1PGSMC5358H
|
Mouser Electronics | Zener Diodes 5000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.2160 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2670 | Buy Now |
DISTI #
1PGSMC5358H
|
Avnet Americas | Diode Zener Single 22V 5% 5W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1PGSMC5358H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2286 / $0.2494 | Buy Now |
DISTI #
1PGSMC5358H
|
Avnet Americas | Diode Zener Single 22V 5% 5W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1PGSMC5358H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2286 / $0.2494 | Buy Now |
Part Details for 1PGSMC5358H
1PGSMC5358H CAD Models
1PGSMC5358H Part Data Attributes
|
1PGSMC5358H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMC5358H
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |