Part Details for 1PH3P18MM by Littelfuse Inc
Overview of 1PH3P18MM by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PH3P18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3210
|
Newark | Busbar 1 Phase 3 Pole 18Mm/ Box |Littelfuse 1PH3P18MM RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $9.2300 | Buy Now |
DISTI #
F10831-ND
|
DigiKey | BUSBAR 1 PHASE 3POLE 18X50MM Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8835 | Buy Now |
DISTI #
576-1PH3P18MM
|
Mouser Electronics | Fuse Holder Accessories 1 Phase 3 Pole 18MM Busbar RoHS: Compliant | 0 |
|
$7.1700 / $11.5300 | Order Now |
|
Onlinecomponents.com | Busbar 1 Phase 3 Pole 18Mm RoHS: Compliant | 0 |
|
$6.3000 / $8.2600 | Buy Now |
DISTI #
1PH3P18MM
|
TTI | Fuse Holder Accessories 1 Phase 3 Pole 18MM Busbar Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$5.7800 / $9.0600 | Buy Now |
DISTI #
000000000007221692
|
Sager | BUSBAR 1 PHASE 3 POLE 18MM Min Qty: 1 | 0 |
|
$6.5600 / $9.0500 | Buy Now |
|
Ozdisan Elektronik | BUSBAR 1 PHASE 3POLE 18X50MM | 0 |
|
$18.2470 / $19.5243 | RFQ |
Part Details for 1PH3P18MM
1PH3P18MM CAD Models
1PH3P18MM Part Data Attributes
|
1PH3P18MM
Littelfuse Inc
Buy Now
|
Compare Parts:
1PH3P18MM
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |