Part Details for 1PK10PCSBRIDGE 22MM 2 by OMRON Industrial Automation
Overview of 1PK10PCSBRIDGE 22MM 2 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PK10PCSBRIDGE 22MM 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMI1PK10PCSBRIDGE 22MM 2
|
Heilind Electronics | BRIDGE 22MM 2 CONT BLK PYD025BB | Americas - 0 in Stock |
|
Buy Now |