Part Details for 1PLDES300 by SCS
Overview of 1PLDES300 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PLDES300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8465
|
Newark | Desiccant, Plastic Pouch, Pk300, Desiccant Bag Material:Plastic, External Length:3", External Width:4.5", Product Range:-, For Use With:Scs Desiccants Rohs Compliant: Yes |Scs 1PLDES300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$120.4400 | Buy Now |
DISTI #
52AH7839
|
Newark | Desiccant Pouch, Plastic, Desiccant Bag Material:Plastic, External Length:114Mm, External Width:76Mm, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Scs 1PLDES300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5000 / $205.0600 | Buy Now |
DISTI #
SCP436-ND
|
DigiKey | DESICCANT MOIST ABSORPTION 300PC Min Qty: 1 Lead time: 4 Weeks Container: Pail |
7 In Stock |
|
$120.4400 | Buy Now |
DISTI #
517-1PLDES300
|
Mouser Electronics | Chemicals Desiccant, Tyvek Pouch, 1 Unit, 300/Pail | 4 |
|
$120.4400 | Buy Now |
DISTI #
70273096
|
RS | Desiccant, Plastic, Pouch, 28 lbs, 3.00 x 4.50 In., Blue Print, 300/container | SCS 1PLDES300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$131.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.6400 / $155.4000 | Buy Now |
DISTI #
10053787
|
Techni-Tool, Inc. | SCS 1PLDES300 Desiccant, Tyvek Pouch, 1 Unit, 300/Pail | 2 |
|
$120.4400 | Buy Now |
DISTI #
10053787
|
TestEquity LLC | SCS 1PLDES300 Desiccant, Tyvek Pouch, 1 Unit, 300/Pail | 2 |
|
$120.4400 | Buy Now |
Part Details for 1PLDES300
1PLDES300 CAD Models
1PLDES300 Part Data Attributes
|
1PLDES300
SCS
Buy Now
|
Compare Parts:
1PLDES300
SCS
|
Samacsys Manufacturer | SCS |