Part Details for 1PMT4099E3/TR13 by Microchip Technology Inc
Overview of 1PMT4099E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1PMT4099E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0688
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT4099E3/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
1PMT4099E3/TR13-ND
|
DigiKey | DIODE ZENER 6.8V 1W DO216 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
1PMT4099E3/TR13
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4099E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
494-1PMT4099E3/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
DISTI #
1PMT4099E3/TR13
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.4300 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $1.2240 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4500 / $0.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4469 / $1.2240 | Buy Now |
Part Details for 1PMT4099E3/TR13
1PMT4099E3/TR13 CAD Models
1PMT4099E3/TR13 Part Data Attributes
|
1PMT4099E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1PMT4099E3/TR13
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-216, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PD-CASE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5.17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Temp Coeff-Max | 2.72 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |