There are no models available for this part yet.
Overview of 1PMT4102E3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1PMT4102E3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1PMT4102E3/TR13
|
Avnet Americas | Diode Zener Single 8.7V 5% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4102E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 12000 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 1PMT4102E3/TR13 by Microchip Technology Inc
Part Data Attributes for 1PMT4102E3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-216, 1 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PD-CASE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-STD-750
|
Reference Voltage-Nom
|
8.7 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
6.61 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Voltage Temp Coeff-Max
|
4.263 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|