There are no models available for this part yet.
Overview of 1PMT4103E3/TR7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1PMT4103E3/TR7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ0701
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT4103E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now | |
DISTI #
1PMT4103E3/TR7-ND
|
DigiKey | DIODE ZENER 9.1V 1W DO216 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now | |
DISTI #
1PMT4103E3/TR7
|
Avnet Americas | Diode Zener Single 9.1V 5% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4103E3/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now | |
DISTI #
494-1PMT4103E3/TR7
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$0.4300 | Order Now | |
DISTI #
1PMT4103E3/TR7
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.3800 / $0.4600 | Buy Now | |
Future Electronics | 9.1V, 1W,DIODE ZENER, DO-216. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3930 / $0.4277 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 / $0.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3930 / $0.4277 | Buy Now |
CAD Models for 1PMT4103E3/TR7 by Microchip Technology Inc
Part Data Attributes for 1PMT4103E3/TR7 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-216, 1 PIN
|
Reach Compliance Code
|
compliant
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for 1PMT4103E3/TR7
This table gives cross-reference parts and alternative options found for 1PMT4103E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4103E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT4103E3/TR7 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, DO-216, 1 PIN | Microsemi Corporation | 1PMT4103E3/TR7 vs 1PMT4103E3/TR7 |
1PMT4103/TR13 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4103E3/TR7 vs 1PMT4103/TR13 |
1PMT4103E3/TR13 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4103E3/TR7 vs 1PMT4103E3/TR13 |
MSP1PMT4103 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4103E3/TR7 vs MSP1PMT4103 |
1PMT4103E3 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4103E3/TR7 vs 1PMT4103E3 |
1PMT4103 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4103E3/TR7 vs 1PMT4103 |
MV1PMT4103 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4103E3/TR7 vs MV1PMT4103 |
MSP1PMT4103E3 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4103E3/TR7 vs MSP1PMT4103E3 |
1PMT4103E3/TR13 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, | Microsemi Corporation | 1PMT4103E3/TR7 vs 1PMT4103E3/TR13 |