Part Details for 1PMT4107CE3/TR7 by Microchip Technology Inc
Overview of 1PMT4107CE3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PMT4107CE3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0716
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT4107CE3/TR7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
1PMT4107CE3/TR7-ND
|
DigiKey | DIODE ZENER 13V 1W DO216 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
1PMT4107CE3/TR7
|
Avnet Americas | Diode Zener Single 13V 2% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4107CE3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
494-1PMT4107CE3/TR7
|
Mouser Electronics | Zener Diodes Voltage Regulator _ 1 PMT (D0216) RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
1PMT4107CE3/TR7
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.3800 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 13V - ±2% Tolerance - 1W - 200 Ohms - 50nA @ 9.87V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - DO-216 - Surface Mount. | 6000 Factory Stock |
|
$0.4528 / $0.6600 | Buy Now |
DISTI #
1PMT4107CE3/TR7
|
Avnet Americas | Diode Zener Single 13V 2% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4107CE3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
|
Master Electronics | Zener Diode - 13V - ±2% Tolerance - 1W - 200 Ohms - 50nA @ 9.87V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - DO-216 - Surface Mount. | 6000 Factory Stock |
|
$0.4528 / $0.6600 | Buy Now |