Part Details for 1PMT5925AE3/TR7 by Microchip Technology Inc
Overview of 1PMT5925AE3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PMT5925AE3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0835
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT5925AE3/TR7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 | Buy Now |
DISTI #
1PMT5925AE3/TR7-ND
|
DigiKey | DIODE ZENER 10V 3W DO216AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
1PMT5925AE3/TR7
|
Avnet Americas | 3.0W, VZ = 10V, 10% - Tape and Reel (Alt: 1PMT5925AE3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.7000 | Buy Now |
DISTI #
494-1PMT5925AE3/TR7
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$0.6400 | Order Now |
DISTI #
1PMT5925AE3/TR7
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.5800 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6210 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6080 / $1.2740 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
|
Master Electronics | 0 |
|
$0.6080 / $1.2740 | Buy Now |