There are no models available for this part yet.
Overview of 1PMT5926B/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1PMT5926B/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ1429
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT5926B/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now | |
DISTI #
1PMT5926B/TR13-ND
|
DigiKey | DIODE ZENER 11V 3W DO216AA Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9100 | Buy Now | |
DISTI #
1PMT5926B/TR13
|
Avnet Americas | Diode Zener Single 11V 5% 540mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5926B/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0600 | Buy Now | |
DISTI #
494-1PMT5926B/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.9100 | Order Now | |
DISTI #
1PMT5926B/TR13
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.7400 / $2.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.5100 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$1.8500 / $2.2800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.5100 | Buy Now |
CAD Models for 1PMT5926B/TR13 by Microchip Technology Inc
Part Data Attributes for 1PMT5926B/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-216, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
20 Weeks
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
34.1 mA
|
Alternate Parts for 1PMT5926B/TR13
This table gives cross-reference parts and alternative options found for 1PMT5926B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5926B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5926BE3/TR7 | Zener Diode, 11V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT5926B/TR13 vs 1PMT5926BE3/TR7 |
1PMT5926BE3/TR13 | Zener Diode, 11V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT5926B/TR13 vs 1PMT5926BE3/TR13 |
1PMT5926BE3/TR7 | Zener Diode, 11V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT5926B/TR13 vs 1PMT5926BE3/TR7 |
1PMT5926BE3/TR13 | Zener Diode, 11V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT5926B/TR13 vs 1PMT5926BE3/TR13 |
1PMT5926BT3 | Zener Diode, 11V V(Z), 5%, 0.38W, Silicon, Unidirectional, DO-216AA | Motorola Semiconductor Products | 1PMT5926B/TR13 vs 1PMT5926BT3 |