1PMT5939B/TR13
Description: Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN

Overview of 1PMT5939B/TR13 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

CAD Models for 1PMT5939B/TR13 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1PMT5939B/TR13 by Microsemi Corporation

1PMT5939B/TR13
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-PSSO-G1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
Number of Elements
1
Number of Terminals
1
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
9.6 mA
Want to compare parts?
  1. 1PMT5939B/TR13
    Microsemi Corporation
    Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN
    VS

Alternate Parts for 1PMT5939B/TR13

This table gives cross-reference parts and alternative options found for 1PMT5939B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5939B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1PMT5939BT3 3.2 Watt Powermite® Zener Voltage Regulators 39 V, POWERMITE, 12000-REEL - Tape and Reel onsemi 1PMT5939B/TR13 vs 1PMT5939BT3
1PMT5939BE3/TR7 Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5939B/TR13 vs 1PMT5939BE3/TR7
1PMT5939BT1 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1PMT5939B/TR13 vs 1PMT5939BT1
1PMT5939BT1G 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1PMT5939B/TR13 vs 1PMT5939BT1G
1PMT5939BE3 Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5939B/TR13 vs 1PMT5939BE3
Part Number Description Manufacturer Compare
CMZ5939BPTR13 Zener Diode, 39V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939BPTR13
CMZ5939B#N/A Zener Diode, Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939B#N/A
1PMT5939BT1G 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1PMT5939B/TR13 vs 1PMT5939BT1G
1PMT5939BE3/TR7 Zener Diode, 39V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5939B/TR13 vs 1PMT5939BE3/TR7
CMZ5939BBK Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939BBK
CMZ5939BTR13 Zener Diode, 39V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939BTR13
CMZ5939BP Zener Diode, 39V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939BP
CMZ5939BTIN/LEAD#N/A Zener Diode, Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939BTIN/LEAD#N/A
CMZ5939B Zener Diode, Central Semiconductor Corp 1PMT5939B/TR13 vs CMZ5939B
1PMT5939BT3 3.2 Watt Powermite® Zener Voltage Regulators 39 V, POWERMITE, 12000-REEL - Tape and Reel onsemi 1PMT5939B/TR13 vs 1PMT5939BT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PMT5939B/TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PMT5939B/TR13 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1PMT5939B/TR13 would you like to use for your alert(s)?
  • Please alert me when 1PMT5939B/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PMT5939B/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PMT5939B/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PMT5939B/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PMT5939B/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PMT5939B/TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: