Part Details for 1PRTD3CAN1-000 by Honeywell Sensing and Control
Overview of 1PRTD3CAN1-000 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1PRTD3CAN1-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5702
|
Newark | Proximity Switch |Honeywell 1PRTD3CAN1-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,105.1800 / $5,508.2200 | Buy Now |
DISTI #
480-1PRTD3CAN1-000-ND
|
DigiKey | 1PRTD3CAN1-000 Min Qty: 5 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,511.7020 | Buy Now |
DISTI #
785-1PRTD3CAN1-000
|
Mouser Electronics | Proximity Sensors PROXIMITY SWITCH | 0 |
|
$4,511.7000 | Order Now |
DISTI #
72408382
|
RS | Proximity Switch, Aero Prox Platform | Honeywell 1PRTD3CAN1-000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6,439.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,990.9400 / $7,808.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,990.9400 / $7,808.9100 | Buy Now |
Part Details for 1PRTD3CAN1-000
1PRTD3CAN1-000 CAD Models
1PRTD3CAN1-000 Part Data Attributes
|
1PRTD3CAN1-000
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1PRTD3CAN1-000
Honeywell Sensing and Control
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 41.51 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |