-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS302 - Dual high-speed switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6488-1-ND
|
DigiKey | DIODE ARRAY GP 80V 170MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24804 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
1PS302,115
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS302,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
771-1PS302115
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1PS302/SOT323/SC-70 RoHS: Compliant | 52980 |
|
$0.0260 / $0.2800 | Buy Now |
|
Future Electronics | 1PS302 Series 80 V 170 mA Surface Mount High Speed Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0239 / $0.0273 | Buy Now |
|
Future Electronics | 1PS302 Series 80 V 170 mA Surface Mount High Speed Double Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0239 / $0.0271 | Buy Now |
DISTI #
1PS302,115
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS302,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
1PS302,115
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS302,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
1PS302.115
|
TME | Diode: switching, SMD, 85V, 200mA, 4ns, SOT323, Ufmax: 1.2V, Ifsm: 4A Min Qty: 10 | 4183 |
|
$0.0301 / $0.0752 | Buy Now |
DISTI #
1PS302,115
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS302,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
1PS302,115
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS302,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS302,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS302,115
Nexperia
1PS302 - Dual high-speed switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-09-03 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS302,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS302,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934033600115 | DIODE 0.2 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | 1PS302,115 vs 934033600115 |
934033600115 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | 1PS302,115 vs 934033600115 |