Part Details for 1PS70SB44135 by NXP Semiconductors
Overview of 1PS70SB44135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1PS70SB44135
1PS70SB44135 CAD Models
1PS70SB44135 Part Data Attributes
|
1PS70SB44135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS70SB44135
NXP Semiconductors
0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1PS70SB44135
This table gives cross-reference parts and alternative options found for 1PS70SB44135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB44135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB44 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 1PS70SB44135 vs 1PS70SB44 |
934045450115 | DIODE 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | 1PS70SB44135 vs 934045450115 |
934045450115 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon | Nexperia | 1PS70SB44135 vs 934045450115 |
1PS70SB44 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | 1PS70SB44135 vs 1PS70SB44 |
1PS70SB44,115 | 1PS70SB44 - General-purpose dual Schottky diode@en-us SC-70 3-Pin | Nexperia | 1PS70SB44135 vs 1PS70SB44,115 |