Part Details for 1PS76SB70115 by Nexperia
Overview of 1PS76SB70115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS76SB70115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PS76SB70,115
|
Avnet Americas | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1PS76SB70,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
1PS76SB70,115
|
Avnet Asia | Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R (Alt: 1PS76SB70,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 84000 |
|
$0.0209 / $0.0324 | Buy Now |
|
LCSC | 70V 410mV1mA 70mA SOD-323 Schottky Barrier Diodes (SBD) ROHS | 2300 |
|
$0.0317 / $0.0585 | Buy Now |